Subtotal (1 box of 10 units)*
€61.08
(exc. VAT)
€75.13
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.08 | €6.108 |
*price indicative
- RS Stock No.:
- 146-5204
- Mfr. Part No.:
- 0169 13 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Standard | G | |
| Series | 169 | |
| Connection Gender | Male/Female | |
| Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, REACH | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Standard G | ||
Series 169 | ||
Connection Gender Male/Female | ||
Material Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, REACH | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
Male to female increaser
