Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to G 3/4 Female, Threaded Connection Style
- RS Stock No.:
- 146-6941
- Mfr. Part No.:
- 0169 21 27
- Manufacturer:
- Legris
4 Within 2 working day(s) (EU stock)
36 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 2
€24.72
(exc. VAT)
€30.41
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €24.72 | €12.36 |
*price indicative |
- RS Stock No.:
- 146-6941
- Mfr. Part No.:
- 0169 21 27
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male to female increaser
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | G 3/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -20 (with Captive Seal) °C, -40 (without Captive Seal) °C |
Maximum Operating Pressure | 250 bar |
Maximum Operating Temperature | +150 (without Captive Seal) °C, +80 (with Captive Seal) °C |
Standards Met | ATEX 94/9/CE, ATEX 97/23/CE |