SMC AS Series Speed Controller Speed Controller R 1/4 in One-touch Fitting 10 mm
- RS Stock No.:
- 209-985
- Mfr. Part No.:
- AS2201FG-02-10S
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€27.19
(exc. VAT)
€33.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.19 |
*price indicative
- RS Stock No.:
- 209-985
- Mfr. Part No.:
- AS2201FG-02-10S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 10 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass, Stainless Steel, Nitrile Rubber (NBR), Polyoxymethylene, PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 10 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass, Stainless Steel, Nitrile Rubber (NBR), Polyoxymethylene, PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SMC Series AS Speed Controller, 1/4 inches Inlet Connection size, 10mm Outlet Connection size - AS2201FG-02-10S
This speed controller regulates pneumatic flow to control actuator motion in industrial automation and machine systems. It is constructed from a combination of metals and engineering plastics to suit applications where controlled deceleration or feed-rate adjustment is required. The unit connects into pneumatic lines via a 1/4 in inlet and a simple 10mm one-touch outlet to facilitate quick installation in equipment and production assemblies.
Features & Benefits
• Maximum operating pressure 1 MPa delivers consistent flow control under load
• Proof pressure 1.5 MPa provides margin for system pressure spikes
• Operating temperature range -5 to 60 °C maintains function across typical plant climates
• Construction in brass and stainless steel resists mechanical wear in service
• One-touch 10mm outlet allows Rapid tube connection without additional fittings
• Proof pressure 1.5 MPa provides margin for system pressure spikes
• Operating temperature range -5 to 60 °C maintains function across typical plant climates
• Construction in brass and stainless steel resists mechanical wear in service
• One-touch 10mm outlet allows Rapid tube connection without additional fittings
**Applications**
• Suitable for controlling cylinder speed on assembly lines
• Ideal for integrating into pneumatic tooling and fixtures
• Used with conveyor actuators to regulate motion smoothness
• Can be used for flow adjustment on test benches and rigs
• Ideal for integrating into pneumatic tooling and fixtures
• Used with conveyor actuators to regulate motion smoothness
• Can be used for flow adjustment on test benches and rigs
What sealing materials are used where pressure retention matters?
Nitrile rubber Seals are employed to provide pressure retention and oil resistance at typical plant temperatures.
Which non-metal components contribute to dimensional stability?
POM and polybutylene terephthalate parts are used for internal components that require low friction and stable tolerances.
Is the unit suitable for installations requiring recognised flammability ratings?
The housing materials meet UL V-0 standard for flame retardancy in applicable components.
How does the inlet Interface affect integration with existing tubing?
The 1/4 in inlet is compatible with common quarter-inch pneumatic fittings, allowing straightforward replacement or retrofit.
Related links
- SMC AS Series Speed Controller R
- SMC ASV410F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
