SMC AS Series Speed Controller R

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.63

(exc. VAT)

€17.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.63
5 - 9€13.75
10 +€13.20

*price indicative

RS Stock No.:
210-008
Mfr. Part No.:
AS2211F-02-04S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Zinc Chromate Plated (Lock Nut), Brass, Nylon, Soft Nylon, PUR, Electroless Nickel Plated

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Flow regulators, AS_211F series


Flow regulators with one-touch connections.

Stainless steel series.

Bracket version.

Regulated at intake.

For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy