SMC AS Series Speed Controller R Tube

Image representative of range

Subtotal (1 unit)*

€30.54

(exc. VAT)

€37.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.54

*price indicative

RS Stock No.:
210-317
Mfr. Part No.:
ASD430F-02-08S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Material

Polypropylene, Brass, Stainless Steel, PBT, Nitrile Rubber, Polyoxymethylene, Electroless Nickel Plated Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Standard V-0

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

COO (Country of Origin):
FR

Dual-speed controller series ASD


Dual-speed flow regulators with one-touch connections.

Resin body.

Straight version.

Flow regulation in both directions.

360° pipe connection

For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy