SMC AS Series Speed Controller Speed Controller R 1/4 in Tube 10 mm
- RS Stock No.:
- 827-0816
- Mfr. Part No.:
- AS2201F-02-10SA
- Manufacturer:
- SMC
Add 5 more to save €2.95
View bulk pricing optionsSubtotal (1 unit)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
- Plus 39 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.65 | - |
| 5 - 9 | €14.06 | €2.95 |
| 10 + | €13.50 | €11.50 |
*price indicative
- RS Stock No.:
- 827-0816
- Mfr. Part No.:
- AS2201F-02-10SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 10 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Brass, Stainless Steel, Electroless Nickel Plated, Hydrogenated Nitrile Butadiene Rubber, Polyoxymethylene, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 10 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Brass, Stainless Steel, Electroless Nickel Plated, Hydrogenated Nitrile Butadiene Rubber, Polyoxymethylene, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 1/4 inches Inlet Connection size, 10mm Outlet Connection size - AS2201F-02-10SA
Features & Benefits
• Proof pressure 1.5MPa enhances transient pressure resilience
• Operating range -5 to 60°C suits varied plant environments
• One-touch 10mm outlet fitting enables quick tube changes
• Inlet connection 1/4 inches facilitates standard pneumatic plumbing
• Constructed from electroless nickel-plated components for surface durability
**Applications**
• Ideal for conveyor deceleration and indexing control
• Used with pneumatic grippers to fine-tune closing speed
• Can be used for lab pneumatic testing rigs requiring repeatable flow
• Used for valve pilot line flow regulation in control panels
What sealing materials ensure compatibility with common pneumatic media?
Which body materials contribute to corrosion resistance where moisture is present?
How is maintenance simplified for tubing replacement?
What mechanical plastics are used for structural components?
Related links
- SMC AS Series Speed Controller Speed Controller Outlet Female One-touch Fitting 6 mm
- SMC AS Series Speed Controller Speed Controller R 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 10 mm
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 10 mm
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
