SMC AS Series Speed Controller

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.10

(exc. VAT)

€12.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.10
5 - 9€9.50
10 +€9.10

*price indicative

RS Stock No.:
210-452
Mfr. Part No.:
AS1211F-M5-04D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Series

AS

Maximum Operating Pressure

1 Mpa

Material

Electroless Nickel Plated, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS Symbol

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

RoHS Status: Exempt

COO (Country of Origin):
JP

Flow regulators, AS_211F series


Flow regulators with one-touch connections.

Stainless steel series.

Bracket version.

Regulated at intake.

For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy