SMC AS Series Speed Controller Metric Tube
- RS Stock No.:
- 827-0850
- Mfr. Part No.:
- AS1211F-M5-04A
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.68 | - |
| 5 - 9 | €9.29 | 4% |
| 10 + | €8.90 | 8% |
*price indicative
- RS Stock No.:
- 827-0850
- Mfr. Part No.:
- AS1211F-M5-04A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Electroless Nickel Plated Brass, Stainless Steel, Polyoxymethylene, Nitrile Rubber (NBR), Brass, Hydrogenated Nitrile Butadiene Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Electroless Nickel Plated Brass, Stainless Steel, Polyoxymethylene, Nitrile Rubber (NBR), Brass, Hydrogenated Nitrile Butadiene Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Flow Controller Metric Tube
- SMC AS Series Flow Controller Metric Tube
- SMC AS Series Speed Controller Metric Tube
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Metric
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
