SMC AS Series Speed Controller, Threaded Threaded
- RS Stock No.:
- 210-856
- Mfr. Part No.:
- AS1311F-M5-04
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.68 | - |
| 5 - 9 | €9.10 | 5% |
| 10 + | €8.74 | 9% |
*price indicative
- RS Stock No.:
- 210-856
- Mfr. Part No.:
- AS1311F-M5-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Electroless Nickel Plated Brass, Soft Nylon, PUR, Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Material Electroless Nickel Plated Brass, Soft Nylon, PUR, Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
AS_311F Series Flow Regulators
Flow regulators with one-touch connections.
Stainless steel series.
Straight version.
Regulated at intake.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Speed Controller, Threaded
- SMC AS Series Speed Controller, Threaded Threaded
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Tube
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Threaded Metric Tube
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Metric
- SMC AS Series Speed Controller, Threaded Metric Threaded
