SMC AS Series Speed Controller Speed Controller, Threaded
- RS Stock No.:
- 255-2455
- Mfr. Part No.:
- AS1201FPG-M5-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€47.56
(exc. VAT)
€58.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.56 |
*price indicative
- RS Stock No.:
- 255-2455
- Mfr. Part No.:
- AS1201FPG-M5-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polypropylene | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller tamper proof and flat head screwdriver adjust variants require a tool to change settings. The flow rate can be adjusted with a special tool and has extra protection against inadvertent operation.
Speed controller for clean room
Brass or stainless steel available
4 body sizes available as standard
Built-in one touch fittings
Related links
- SMC AS Series Speed Controller, Threaded Threaded
- SMC AS Series Speed Controller Speed Controller Threaded Metric Tube
- SMC AS Series Speed Controller Speed Controller, Threaded
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Flow Controller Speed Controller Threaded
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
