EMERSON – AVENTICS CC02-AL Series Valve Flow Valve, 0821200242, Threaded G 1/8

Subtotal (1 unit)*

€32.98

(exc. VAT)

€40.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€32.98

*price indicative

RS Stock No.:
303-411
Mfr. Part No.:
0821200242
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Flow Valve

Inlet Connection Type

Threaded

Sub Type

Valve

Series

CC02-AL

Maximum Operating Pressure

10 bar

Material

Anodised Aluminium

Outlet Thread Standard

G 1/8

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Minimum Operating Pressure

0.5bar

Hazardous Area Certification

No

Model Number

0821200242

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with push in fitting and external thread.

Exhaust Air Throttling

Throttle bore diameter is 3.5 mm

Port diameters are 6mm and G 1 by 8

Nominal flow is 360 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy