SMC AS Series Speed Controller Speed Controller, AS3201F-02-06SD, Inlet Male, Threaded R R 1/4, Outlet Female Tube

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.94

*price indicative

RS Stock No.:
393-707
Mfr. Part No.:
AS3201F-02-06SD
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 1/4

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Female

Material

PBT, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, RoHS, ISO 4414, ISO 14001, JIS B 8370

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS3201F-02-06SD

COO (Country of Origin):
JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.

Speed may be accurately controlled even at low speed

Elbow type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy