SMC ASB Series Speed Controller Speed Controller, ASB2201-02-06SD, Inlet Male, Threaded R R 1/4, Outlet Female Tube
- RS Stock No.:
- 393-752
- Mfr. Part No.:
- ASB2201-02-06SD
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.09
(exc. VAT)
€28.40
(inc. VAT)
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €23.09 |
*price indicative
- RS Stock No.:
- 393-752
- Mfr. Part No.:
- ASB2201-02-06SD
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/4 | |
| Outlet Connection Size | 6 mm | |
| Series | ASB | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Zinc Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, RoHS, IEC 60204-1, ISO 10218-1, ISO 4413 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | ASB2201-02-06SD | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/4 | ||
Outlet Connection Size 6 mm | ||
Series ASB | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Zinc Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, RoHS, IEC 60204-1, ISO 10218-1, ISO 4413 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number ASB2201-02-06SD | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
