SMC ASG Series Elbow Type Flow Regulator Threaded
- RS Stock No.:
- 477-970
- Mfr. Part No.:
- ASG320F-01-06S
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save €18.45
View bulk pricing optionsSubtotal (1 unit)*
€62.80
(exc. VAT)
€77.24
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €62.80 | - |
| 5 - 9 | €59.11 | €18.45 |
| 10 + | €56.64 | €61.60 |
*price indicative
- RS Stock No.:
- 477-970
- Mfr. Part No.:
- ASG320F-01-06S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Elbow Type | |
| Series | ASG | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | 303 Stainless Steel, 316 Stainless Steel, Fluoro Coated | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to Food Sanitation Laws | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Elbow Type | ||
Series ASG | ||
Maximum Operating Pressure 1 Mpa | ||
Material 303 Stainless Steel, 316 Stainless Steel, Fluoro Coated | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to Food Sanitation Laws | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
In-line Speed Controller with Push-In Fittings, Stainless Steel, Elbow
Stainless steel
Meter out operation
Wide variety of sizes
Accepts various tubing materials
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC ASG Series Flow Controller, Tube G 1/8
- SMC ASG Series Elbow Type Speed Controller Threaded
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD-FM Series Flow regulator Flow Regulator, Threaded R
- SMC AS Series Elbow Type Flow Controller Threaded Metric M5 3.2 mm
- SMC AS Series Elbow Type Flow Controller Threaded R(PT) 1/2 in 12 mm
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Elbow Type/Universal Type Flow Regulator
