SMC AS Series Elbow Type/Universal Type Flow Regulator

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€28.03

(exc. VAT)

€34.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.03-
5 - 9€26.395%
10 +€25.289%

*price indicative

RS Stock No.:
197-5450
Mfr. Part No.:
AS4201F-U04-12
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Regulator

Sub Type

Elbow Type/Universal Type

Series

AS

Standards/Approvals

No

Hazardous Area Certification

No

In-line Speed Controller with Push-in Fittings, Elbow & Universal


Minimises installation time and cost

Accepts nylon or polyurethane tubing

Wide variety of sizes

Speed accurately controlled even at low velocity

Constant speed easily set

Retaining function prevents loss of needle

Meter out operation

Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy