Festo GRLZ Series Flow Controller Flow Regulator, 193158, Inlet Female, Outlet Male Threaded
- RS Stock No.:
- 121-4360
- Distrelec Article No.:
- 301-68-788
- Mfr. Part No.:
- GRLZ-1/8-QS-6-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
- 311 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €19.70 |
| 5 - 9 | €18.91 |
| 10 + | €18.13 |
*price indicative
- RS Stock No.:
- 121-4360
- Distrelec Article No.:
- 301-68-788
- Mfr. Part No.:
- GRLZ-1/8-QS-6-D
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Series | GRLZ | |
| Maximum Operating Pressure | 1 bar | |
| Inlet Port Gender | Female | |
| Material | Polyoxymethylene, Nitrile Rubber (NBR), Nickel Plated Brass, Fluorelastomer (FPM), Anodised wrought Aluminium Alloy, Brass, Stainless Steel, Zinc, Polyamide Reinforced | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 1179-1, Germanischer Lloyd, ISO 228-1, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 193158 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Series GRLZ | ||
Maximum Operating Pressure 1 bar | ||
Inlet Port Gender Female | ||
Material Polyoxymethylene, Nitrile Rubber (NBR), Nickel Plated Brass, Fluorelastomer (FPM), Anodised wrought Aluminium Alloy, Brass, Stainless Steel, Zinc, Polyamide Reinforced | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 1179-1, Germanischer Lloyd, ISO 228-1, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 193158 | ||
- COO (Country of Origin):
- DE
Festo GRLZ Series Flow Regulator, 6 mm Tube Inlet Port - GRLZ Series - GRLZ-1/8-QS-6-D
Range Information
Related links
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Female, Outlet Male Threaded
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Male Outlet Male, Female Threaded
- Festo GRLZ Series Flow Controller Flow Regulator, 193155 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLZ Series Flow Controller Flow Regulator, 193157 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLZ Series Flow Controller Inlet Male G 1/8 Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
