Festo GRLZ Series Flow Controller Flow Regulator, 193155 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4363
- Distrelec Article No.:
- 301-68-791
- Mfr. Part No.:
- GRLZ-M5-QS-6-D
- Manufacturer:
- Festo
Add 5 more to save €3.95
View bulk pricing optionsSubtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
- 131 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.70 | - |
| 5 - 9 | €18.91 | €3.95 |
| 10 + | €18.13 | €15.70 |
*price indicative
- RS Stock No.:
- 121-4363
- Distrelec Article No.:
- 301-68-791
- Mfr. Part No.:
- GRLZ-M5-QS-6-D
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Series | GRLZ | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Material | High Alloy Stainless Steel, Anodised wrought Aluminium Alloy, Brass, Zinc, Fluorelastomer (FPM), Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide, Polyoxymethylene, Reinforced, Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 193155 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Series GRLZ | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Material High Alloy Stainless Steel, Anodised wrought Aluminium Alloy, Brass, Zinc, Fluorelastomer (FPM), Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide, Polyoxymethylene, Reinforced, Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 193155 | ||
- COO (Country of Origin):
- DE
Festo Flow Regulator, 6mm Tube Inlet Port - GRLZ Series - GRLZ-M5-QS-6-D
Related links
- Festo GRLZ Series Flow Controller Flow Regulator, 193157 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Male Outlet Male, Female Threaded
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 193137 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 197577 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
