Festo VZQA Series Pinch Valve, 2931679, Inlet Female, Outlet Female Threaded
- RS Stock No.:
- 121-5794
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-ALV4N-4
- Manufacturer:
- Festo
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€167.50
(exc. VAT)
€206.02
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €167.50 | - |
| 5 - 9 | €160.78 | 4% |
| 10 + | €154.08 | 8% |
*price indicative
- RS Stock No.:
- 121-5794
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-ALV4N-4
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Outlet Connection Type | Threaded | |
| Series | VZQA | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 6 bar | |
| Material | Nitrile Rubber, High Alloy Stainless Steel, Ethylene Propylene Diene Monomer, Fluoropolymer, Wrought Aluminium Alloy, 316LMO Stainless Steel, Silicone, Polyoxymethylene | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Compressed air to ISO 8573-1:2010, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Proof Pressure | 16bar | |
| Model Number | 2931679 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Outlet Connection Type Threaded | ||
Series VZQA | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 6 bar | ||
Material Nitrile Rubber, High Alloy Stainless Steel, Ethylene Propylene Diene Monomer, Fluoropolymer, Wrought Aluminium Alloy, 316LMO Stainless Steel, Silicone, Polyoxymethylene | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Compressed air to ISO 8573-1:2010, RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Proof Pressure 16bar | ||
Model Number 2931679 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, Female Thread Gender, 1/4 in Thread size - VZQA-C-M22U-6-GG-ALV4N-4
Features & Benefits
Applications
Can it handle both liquid and gaseous media efficiently?
Will it require frequent maintenance due to its design?
Is it suitable for systems with high corrosion stress?
Related links
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded G 1/4 1/4
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female Threaded
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
