Festo VZQA Series Pinch Valve Pinch Valve, 2931678, Inlet Female, G 1/4 G 1/4 1/4 in, Outlet Female Threaded G 1/4 1/4
- RS Stock No.:
- 121-5795
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-V4V4E-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€233.06
(exc. VAT)
€286.66
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €233.06 |
| 5 - 9 | €223.73 |
| 10 + | €214.44 |
*price indicative
- RS Stock No.:
- 121-5795
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-V4V4E-4
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | G 1/4 | |
| Product Type | Pinch Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Pinch Valve | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | VZQA | |
| Inlet Thread Standard | G 1/4 | |
| Maximum Operating Pressure | 6.5 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G 1/4 | |
| Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010-, DIN 32676-, ASME-BPE | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Proof Pressure | 16bar | |
| Model Number | 2931678 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type G 1/4 | ||
Product Type Pinch Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Pinch Valve | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series VZQA | ||
Inlet Thread Standard G 1/4 | ||
Maximum Operating Pressure 6.5 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G 1/4 | ||
Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010-, DIN 32676-, ASME-BPE | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
Proof Pressure 16bar | ||
Model Number 2931678 | ||
- COO (Country of Origin):
- DE
FESTO VZQA Pneumatic Pinch Valves
Features and Benefits
Flow Regulators & Restrictors - Festo
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G 1/4
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female, Genderless
- Festo VZQA Series Pinch Valve Pinch Valve G 1/2 G 1/2 1/2 in G 1/2 G 1/2 1/2 in
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female NPT 15 mm
