SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
- RS Stock No.:
- 124-3819
- Mfr. Part No.:
- AS2211FS-02-06S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 124-3819
- Mfr. Part No.:
- AS2211FS-02-06S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Elbow Type | |
| Series | AS-FS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | POM, Brass (Electroless Nickel Plated), Polybutylene Terephthalate, Stainless Steel, Nitrile Rubber (NBR), Steel Wire (Zinc Chromated), Halogenated Nitrile Rubber (HNBR), Polyphenylene Sulfide | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Elbow Type | ||
Series AS-FS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material POM, Brass (Electroless Nickel Plated), Polybutylene Terephthalate, Stainless Steel, Nitrile Rubber (NBR), Steel Wire (Zinc Chromated), Halogenated Nitrile Rubber (HNBR), Polyphenylene Sulfide | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
Flow Regulator, AS-FS Series
Features and Benefits
Applications
Flow Regulators & Restrictors - SMC
Related links
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
- SMC AS-FS Series Speed Controller, Threaded R Tube
- SMC AS-FS Series Elbow Type Speed Controller R Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Tube
- SMC AS-FS Series Elbow Type Speed Controller Threaded R, Outlet Male Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Tube
- SMC AS Series Elbow Type/Universal Type Speed Controller R
- SMC AS-FS Series Elbow Type Speed Controller Threaded, Outlet Male Tube
