SMC AS-FS Series Elbow Type Speed Controller, Threaded Tube

Subtotal (1 unit)*

€27.25

(exc. VAT)

€33.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.25

*price indicative

RS Stock No.:
124-3824
Mfr. Part No.:
AS3211FS-03-08S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Product Type

Speed Controller

Sub Type

Elbow Type

Series

AS-FS

Maximum Operating Pressure

1 Mpa

Material

Brass (Electroless Nickel Plated), Steel Wire (Zinc Chromated), Halogenated Nitrile Rubber (HNBR), PBT, Polyoxymethylene, Nitrile Rubber (NBR), Stainless Steel, PPS

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

RoHS Status: Exempt

COO (Country of Origin):
JP

Flow Regulator, AS-FS Series


Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.

A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.

Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.

Features and Benefits


Wide viewing angle

High corrosion resistance

Easy to assemble and install

Reduced setting time

Easy identification using the different available colours

Applications


The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy