Legris 7883 Series Blocking Fitting Flow Regulator, Inlet Male/Female, Male, Female, Outlet Male, Female, Male/Female
- RS Stock No.:
- 136-9379
- Mfr. Part No.:
- 7883 06 10
- Manufacturer:
- Legris
Subtotal (1 unit)*
€101.91
(exc. VAT)
€125.35
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.91 |
*price indicative
- RS Stock No.:
- 136-9379
- Mfr. Part No.:
- 7883 06 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Blocking Fitting | |
| Series | 7883 | |
| Inlet Port Gender | Male/Female, Male, Female | |
| Maximum Operating Pressure | 40 bar | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Male, Female, Male/Female | |
| Material | Metal, Brass, Stainless Steel, Polymer | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | 2006/42/EC, ATEX, PED 97/23/EC | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Blocking Fitting | ||
Series 7883 | ||
Inlet Port Gender Male/Female, Male, Female | ||
Maximum Operating Pressure 40 bar | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Male, Female, Male/Female | ||
Material Metal, Brass, Stainless Steel, Polymer | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals 2006/42/EC, ATEX, PED 97/23/EC | ||
Hazardous Area Certification No | ||
Proof Pressure 1MPa | ||
Double function and compactness. Strong construction and reliability
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
Related links
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male/Female Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Female
- Legris 7883 Series Blocking Fitting Flow Regulator Outlet Male Threaded
- Legris 7883 Series Blocking Fitting Flow Regulator Tube 8 mm, Outlet Male Threaded 8 mm
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female Threaded
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female Threaded
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Male/Female
