Legris 7883 Series Blocking Fitting Flow Regulator, Inlet Female, Tube 8 mm, Outlet Male Threaded 8 mm
- RS Stock No.:
- 136-9382
- Mfr. Part No.:
- 7883 08 17
- Manufacturer:
- Legris
Subtotal (1 unit)*
€115.41
(exc. VAT)
€141.95
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.41 |
*price indicative
- RS Stock No.:
- 136-9382
- Mfr. Part No.:
- 7883 08 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Sub Type | Blocking Fitting | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | 7883 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer, Brass | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX, PED 97/23/EC, 2006/42/EC | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Sub Type Blocking Fitting | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series 7883 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Material Polymer, Brass | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX, PED 97/23/EC, 2006/42/EC | ||
Hazardous Area Certification No | ||
Proof Pressure 1MPa | ||
Double function and compactness. Strong construction and reliability
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
Related links
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male/Female Female
- Legris 7883 Series Blocking Fitting Flow Regulator Outlet Male Threaded
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female Threaded
- Legris 7880 Series Blocking Fitting Fitting Outlet Male Threaded 1/8 in G
- Legris 7880 Series Blocking Fitting Pneumatic Flow Control Valve Inlet Male
- Legris 7881 Series Blocking Fitting Fitting Threaded, Outlet Male Threaded G
