Legris 7883 Series Blocking Fitting Flow Regulator, Inlet Female, Outlet Male Threaded
- RS Stock No.:
- 136-9378
- Mfr. Part No.:
- 7883 04 10
- Manufacturer:
- Legris
Subtotal (1 unit)*
€102.87
(exc. VAT)
€126.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.87 |
*price indicative
- RS Stock No.:
- 136-9378
- Mfr. Part No.:
- 7883 04 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Blocking Fitting | |
| Series | 7883 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Material | Polymer, Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2006/42/EC, ATEX, PED 97/23/EC | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Blocking Fitting | ||
Series 7883 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Material Polymer, Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2006/42/EC, ATEX, PED 97/23/EC | ||
Hazardous Area Certification No | ||
Proof Pressure 1MPa | ||
Double function and compactness. Strong construction and reliability
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
Related links
- Legris 7883 Series Blocking Fitting Flow Regulator Tube 8 mm, Outlet Male Threaded 8 mm
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male/Female Female
- Legris 7881 Series Blocking Fitting Fitting Threaded, Outlet Male Threaded G
- Legris 7140 Series Flow Regulator Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Legris 7010 Series Flow Controller Flow Regulator Threaded 04 Tube 4 mm
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
