SMC Threaded Series Exhaust Flow Regulator, Inlet Male, Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- RS Stock No.:
- 197-5359
- Mfr. Part No.:
- AS2301F-U01-08
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.60 |
| 5 - 9 | €14.68 |
| 10 + | €14.08 |
*price indicative
- RS Stock No.:
- 197-5359
- Mfr. Part No.:
- AS2301F-U01-08
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Sub Type | Exhaust | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | Threaded | |
| Inlet Thread Standard | UNF | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Alloy, Stainless Steel, Electroless Nickel Plated | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | UNF | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Sub Type Exhaust | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series Threaded | ||
Inlet Thread Standard UNF | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Alloy, Stainless Steel, Electroless Nickel Plated | ||
Outlet Port Gender Male | ||
Outlet Thread Standard UNF | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC AS22 Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC Threaded Series Exhaust Flow Regulator Threaded Metric M5 x 0.8, Outlet Female Threaded Metric M5 x 0.8
- SMC AS Series Exhaust Flow Regulator Threaded R, Outlet Male Threaded R
- SMC AS Series Exhaust Flow Regulator Threaded, Outlet Female Threaded G
