SMC Threaded Series Flow Controller Flow Regulator, Inlet Male, Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- RS Stock No.:
- 197-5416
- Mfr. Part No.:
- AS3201F-U03-08
- Manufacturer:
- SMC
Image representative of range
Add 5 more to save €6.65
View bulk pricing optionsSubtotal (1 unit)*
€22.61
(exc. VAT)
€27.81
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.61 | - |
| 5 - 9 | €21.28 | €6.65 |
| 10 + | €20.38 | €22.30 |
*price indicative
- RS Stock No.:
- 197-5416
- Mfr. Part No.:
- AS3201F-U03-08
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | Threaded | |
| Inlet Thread Standard | UNF | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | UNF | |
| Outlet Port Gender | Male | |
| Material | Zinc Alloy, Electroless Nickel Plated, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series Threaded | ||
Inlet Thread Standard UNF | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard UNF | ||
Outlet Port Gender Male | ||
Material Zinc Alloy, Electroless Nickel Plated, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- DE
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Flow Regulators & Restrictors - SMC
Related links
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC AS22 Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC ASD Series Flow Controller Flow Regulator Threaded R, Outlet Male R
- SMC Threaded Series Exhaust Flow Regulator Threaded Metric M5 x 0.8, Outlet Female Threaded Metric M5 x 0.8
- Legris 7010 Series Flow Controller Flow Regulator Threaded Tube 8 mm
