Festo CR Series Control Valve Flow Controller, 161403

Subtotal (1 unit)*

€74.95

(exc. VAT)

€92.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.95

*price indicative

RS Stock No.:
202-3133
Mfr. Part No.:
CRGRLA-M5-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Controller

Sub Type

Control Valve

Series

CR

Maximum Operating Pressure

10 bar

Material

Fluorelastomer, High Alloy Steel, Polyvinyl Chloride

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.2bar

Model Number

161403

COO (Country of Origin):
DE
The Festo one-way flow control valve CRGRLA-M5-B Corrosion resistant, with swivel joint and female thread.

Valve function one-way flow control function

Pneumatic connection, port 1 M5

Pneumatic connection, port 2 M5

Adjusting element Slotted head screw

Mounting type Threaded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy