Festo VZQA Series Pneumatic Pinch Valve, 3968925
- RS Stock No.:
- 203-8599
- Mfr. Part No.:
- VZQA-C-M22U-25-S5S5-V4V4S1-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€745.66
(exc. VAT)
€917.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €745.66 |
*price indicative
- RS Stock No.:
- 203-8599
- Mfr. Part No.:
- VZQA-C-M22U-25-S5S5-V4V4S1-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pneumatic | |
| Series | VZQA | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -5°C | |
| Material | High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 3968925 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pneumatic | ||
Series VZQA | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -5°C | ||
Material High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 3968925 | ||
Proof Pressure 16bar | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 25mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-25-S5S5-V4V4S1-4, Numeric Part Number: 3968925
This pinch valve is a pneumatically actuated solution designed from high alloy stainless steel. The valve features a 25mm tube inlet and is suited for diverse applications where controlling flow direction is crucial. It effectively operates at a minimum outlet pressure of 0 bar and a maximum pressure of 4 bar, accommodating varying operational conditions.
Features & Benefits
• Pneumatically actuated for efficient flow control
• Soft sealing principle ensures reliable operation
• Connection compliant with DIN 32676 series A
• Reversible flow direction enhances versatility
• Burst pressure rating of 16 bar for added safety
Applications
• Used with food-grade materials in industrial
• Ideal for controlling flow in automation systems
• Suitable for pneumatic systems requiring precise pressure control
• Effective in various environments due to a wide temperature range
What are the operating pressure limits for this valve?
The valve operates effectively within a pressure range of 1 to 6.5 bar, with a maximum working pressure of 4 bar.
How quickly can this valve switch between open and closed positions?
The switching time for both opening and closing the valve is approximately 250 milliseconds, allowing for rapid adjustments in flow regulation.
What materials are used in the construction of this valve?
It is constructed from high alloy stainless steel, ensuring durability and corrosion resistance, with seals made from FPM and a shut-off element made from VMQ.
Is it suitable for use in varying temperature conditions?
Yes, it can operate within a medium temperature range of -5 to 150 °C, making it versatile for different industrial environments.
Related links
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve, 3968927
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve, 2931684
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve, 3968924 Threaded

