Festo VZQA Series Pneumatic Pinch Valve, 3022834, Inlet Female, Outlet Female
- RS Stock No.:
- 203-8660
- Mfr. Part No.:
- VZQA-C-M22U-15-S5S5-V4V4S1-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€371.62
(exc. VAT)
€457.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.62 |
*price indicative
- RS Stock No.:
- 203-8660
- Mfr. Part No.:
- VZQA-C-M22U-15-S5S5-V4V4S1-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pneumatic | |
| Series | VZQA | |
| Maximum Operating Pressure | 4 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Proof Pressure | 16bar | |
| Model Number | 3022834 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pneumatic | ||
Series VZQA | ||
Maximum Operating Pressure 4 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Proof Pressure 16bar | ||
Model Number 3022834 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 15mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-15-S5S5-V4V4S1-4, Numeric Part Number: 3022834
This pinch valve is a pneumatically actuated valve designed for applications requiring effective flow control. Crafted from high alloy stainless steel, it features a robust construction and a 15mm tube inlet designed to handle pressures of up to 4 bar. The valve operates efficiently, ensuring safety and reliability in various industrial settings.
Features & Benefits
• Pneumatic actuation allows quick and efficient operation
• Soft sealing principle ensures minimal leakage during operation
• Capable of functioning in temperatures ranging from -5 to 150 °C
• 2/2 open function makes it optimal for diverse flow requirements
• Compressed air as the pilot medium accommodates standard industry practices
Applications
• Used with pneumatic systems requiring precise flow regulation
• Suitable for food-safe environments following compliance declarations
• Ideal for industry involving compressed air management
• Utilised in automation and control systems across various sectors
How does the pressure rating affect operational efficiency?
The pressure rating indicates the maximum working pressure and operational flexibility. With a capacity to handle up to 4 bar, it provides assurance for various applications under standard operating conditions, thus enhancing efficiency and reliability.
What maintenance considerations should be taken into account?
Regular inspections for wear and tear on seals are important. Due to its material composition, cleaning and proper handling of the valve can prevent malfunction and extend its operational lifespan.
Can this valve handle different mediums besides compressed air?
While primarily designed for compressed air, it is important to verify the compatibility of alternative mediums with the seals and materials to avoid degradation and ensure safe operation.
Related links
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female NPT 15 mm
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
- Festo VZQA-C-M22U-25-GG-V4V4S1-4 Series Pneumatic Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve, 3968925
