Festo VZQA Series Pneumatic Pinch Valve, 2931683, Inlet Female G 1/4, Outlet Female
- RS Stock No.:
- 203-8646
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-V4V4S1-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€236.16
(exc. VAT)
€290.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.16 |
*price indicative
- RS Stock No.:
- 203-8646
- Mfr. Part No.:
- VZQA-C-M22U-6-GG-V4V4S1-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pneumatic | |
| Series | VZQA | |
| Inlet Thread Standard | G 1/4 | |
| Maximum Operating Pressure | 4 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | High Alloy Stainless Steel | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Model Number | 2931683 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pneumatic | ||
Series VZQA | ||
Inlet Thread Standard G 1/4 | ||
Maximum Operating Pressure 4 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material High Alloy Stainless Steel | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Model Number 2931683 | ||
Proof Pressure 16bar | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 6mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-6-GG-V4V4S1-4, Numeric Part Number: 2931683
This pinch valve is a pneumatically actuated solution designed for efficient flow control in various applications. Constructed from high alloy stainless steel, this valve is suitable for medium pressures between 0 and 4 bar, making it ideal for demanding industrial environments. With a 6mm tube inlet and G 1/4 threaded connections, it ensures versatile installation and compatibility.
Features & Benefits
• Pneumatic operation facilitates quick response times
• Rebound resilience reset type for reliable function
• Soft sealing principle prevents medium leakage
• Reverse flow direction allows flexible use
Applications
• Used for precise pressure control in pneumatic systems
• Suitable for handling and processing food materials
• Utilised in requiring safe, open valve positions
• Facilitates efficient flow management across various processes
What is the maximum operating pressure for this device?
The device is designed to operate effectively within a pressure range of 1 to 6.5 bar, ensuring optimal performance in various applications.
How does the construction material benefit its application in industries?
The high alloy stainless steel construction provides resistance against corrosion, extending its lifespan and reliability, especially in harsh environments.
Can this valve be mounted in different positions?
Yes, it has an assembly position that allows for any installation orientation, making it adaptable to various setups in industrial environments.
Related links
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA-C-M22U-25-GG-V4V4S1-4 Series Pneumatic Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female Threaded
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded G 1/4 1/4
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
