Festo VZQA Series Pneumatically Actuated Pinch Valve Pinch Valve, 3022838 NPT
- RS Stock No.:
- 203-8627
- Mfr. Part No.:
- VZQA-C-M22U-15-TT-V4V4S1-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€329.93
(exc. VAT)
€405.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.93 |
*price indicative
- RS Stock No.:
- 203-8627
- Mfr. Part No.:
- VZQA-C-M22U-15-TT-V4V4S1-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pneumatically Actuated Pinch Valve | |
| Series | VZQA | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 4 bar | |
| Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Model Number | 3022838 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pneumatically Actuated Pinch Valve | ||
Series VZQA | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 4 bar | ||
Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Model Number 3022838 | ||
Proof Pressure 16bar | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 15mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-15-TT-V4V4S1-4, Numeric Part Number: 3022838
This pinch valve is a pneumatically actuated device designed for precision control in various processes. Constructed from high alloy stainless steel, it features a nominal diameter of DN15, making it suitable for numerous industrial applications. Its threaded inlet and outlet ports utilise ½ inch connections, ensuring a robust and reliable interface for fluid management.
Features & Benefits
• Operates efficiently between 0 to 4 bar medium pressure
• Versatile assembly position accommodates specific installation needs
• Features a dual function for reversible flow direction
• High alloy stainless steel construction enhances durability
• Meets RoHS compliance standards for safety and environmental concerns
• Quick switching times of 250 ms for both opening and closing
Applications
• Ideal for controlling airflow and fluid transfer in automation systems
• Frequently used in food processing ensuring safety standards
• Suitable for pneumatic systems requiring quick response times
• Utilised in medical equipment for precise media handling
What is the ideal operating pressure range for this valve?
The valve is designed for optimal performance with an operating pressure between 1 to 6.5 bar, allowing flexibility in various applications.
How does the sealing principle of this valve contribute to its effectiveness?
The soft sealing principle ensures a tight closure, minimising leaks and optimising the control of the medium flow without compromising the integrity of the system.
Can this valve handle high viscosity fluids?
Yes, it can manage fluids with a maximum viscosity of 4,000 mm²/s, making it versatile in diverse applications involving viscous materials.
Related links
- Festo VZQA-C-M22U-15-S1S1-V4V4S1-4 Series Pneumatically Actuated Pinch Valve Pinch Valve, 3022837
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
