Festo VZQA-C-M22U-15-S1S1-V4V4S1-4 Series Pneumatically Actuated Pinch Valve Pinch Valve, 3022837
- RS Stock No.:
- 203-8604
- Mfr. Part No.:
- VZQA-C-M22U-15-S1S1-V4V4S1-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€371.62
(exc. VAT)
€457.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.62 |
*price indicative
- RS Stock No.:
- 203-8604
- Mfr. Part No.:
- VZQA-C-M22U-15-S1S1-V4V4S1-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pneumatically Actuated Pinch Valve | |
| Series | VZQA-C-M22U-15-S1S1-V4V4S1-4 | |
| Maximum Operating Pressure | 4 bar | |
| Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 16bar | |
| Model Number | 3022837 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pneumatically Actuated Pinch Valve | ||
Series VZQA-C-M22U-15-S1S1-V4V4S1-4 | ||
Maximum Operating Pressure 4 bar | ||
Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Proof Pressure 16bar | ||
Model Number 3022837 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 15mm Tube Inlet Port, Maximum Outlet Pressure 4 bar - VZQA-C-M22U-15-S1S1-V4V4S1-4, Numeric Part Number: 3022837
This pinch valve is designed for precision control in various industrial applications. The product features a pneumatically actuated mechanism, ensuring reliable operation. With a tube inlet measuring 15mm, it allows for efficient flow regulation. Constructed from high alloy stainless steel, this valve meets durability requirements.
Features & Benefits
• Pneumatic actuation offers precise control over fluid flow
• Designed for easy installation in pipeline systems
• Reversible flow direction allows for versatile usage
• Capable of handling pressures up to 4 bar for effective regulation
• Food-safe materials enable use in sanitary requirements
Applications
• Used with compressed air systems for effective pressure control
• Ideal for automation in food processing industries
• Suitable for handling various fluids in mechanical operations
• Utilised in systems requiring high durability and low maintenance
What is the medium temperature range this valve can handle?
The valve is capable of managing medium temperatures between -5°C and 150°C, making it suitable for a range of applications.
How can this valve assist in maintaining consistent pressure in systems?
With a maximum operating pressure of 4 bar, it ensures stable fluid dynamics, helping to prevent pressure drops in pneumatic systems.
What materials are used in the construction of the valves to ensure longevity?
The housing and cover are made from high alloy stainless steel (1.4435), ensuring excellent corrosion resistance and durability during operation.
How does the valve's design facilitate easy maintenance?
The robust yet simple design allows for quick access to essential components, making maintenance straightforward and reducing downtime.
Related links
- Festo VZQA Series Pneumatically Actuated Pinch Valve Pinch Valve, 3022838 NPT
- Festo VZQA Series Pneumatic Pinch Valve, 2931684
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve, 3968925
- Festo VZQA-C-M22U-6-S5S5-V4V4S1-4 Series Pneumatic Pinch Valve, 2931682
- Festo VZQA Series Pneumatic Pinch Valve, 3968927
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
