Norgren Pneufit C Series Uni-Directional In-line Regulator, Inlet Female, Tube 10 mm, Outlet Female Push-in 10 mm
- RS Stock No.:
- 212-9165
- Mfr. Part No.:
- C00GE1000
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.32
(exc. VAT)
€37.29
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.32 |
| 5 - 9 | €29.08 |
| 10 + | €27.88 |
*price indicative
- RS Stock No.:
- 212-9165
- Mfr. Part No.:
- C00GE1000
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | In-line Regulator | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Push-in | |
| Sub Type | Uni-Directional | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 10 mm | |
| Series | Pneufit C | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Material | Polybutylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type In-line Regulator | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Push-in | ||
Sub Type Uni-Directional | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 10 mm | ||
Series Pneufit C | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Material Polybutylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren In-Line Regulator, Push-In Connection, PBT Body - PNEUFIT C Series - C00GE1000
Looking for a durable flow control solution for your pneumatic systems? Choose this in-line regulator from IMI Norgren. As it's made of PBT, it can withstand impact to offer you long-term performance even in challenging environments. Thanks to push-in inlet and outlet ports, you don't need tools to install this unit – simply insert the tubes and it's ready for use. NBR seals are on hand to prevent leakages and support efficient operation. They're silicone-free, so offer good resistance to oil, grease and abrasion.
Features & Benefits
• Maximum operating pressure range of 10 bar for use in heavy-duty applications
• Lockable adjustment knob for effective flow control
• Wide operating temperature range of 0°C to +60°C for use in challenging conditions
• Nickel-plated brass collar for durability and corrosion resistance
• POM backing ring prevents accidental disconnection
Applications
• Food and beverage production
• Mechanical workshops
In what direction does this regulator transmit compressed air?
This regulator is a uni-directional type, which means that it allows airflow in one direction.
Can I use this regulator to control fluid flow?
No, this regulator is designed for compressed air only and shouldn't be used for fluids.
Related links
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Inlet Female Outlet Female Push-in 4
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FG Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
