Norgren Pneufit C Series Uni-Directional In-line Regulator, Inlet Female, Tube 6 mm, Outlet Female Push-in 6 mm
- RS Stock No.:
- 212-9166
- Mfr. Part No.:
- C00GE1200
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.09
(exc. VAT)
€49.31
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.09 |
| 5 - 9 | €38.42 |
| 10 + | €36.86 |
*price indicative
- RS Stock No.:
- 212-9166
- Mfr. Part No.:
- C00GE1200
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in | |
| Product Type | In-line Regulator | |
| Inlet Connection Type | Tube | |
| Sub Type | Uni-Directional | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | Pneufit C | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Material | Polybutylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in | ||
Product Type In-line Regulator | ||
Inlet Connection Type Tube | ||
Sub Type Uni-Directional | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series Pneufit C | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Material Polybutylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren In-Line Regulator, Push-In Connection, 10 Bar Maximum Operating Pressure - PNEUFIT C Series - C00GE1200
Use this in-line regulator from IMI Norgren to manage airflow in your pneumatic system. It has a 12mm inlet port and a 20.5mm outlet port, meaning it's a handy option you can use to link tubes of different sizes. The unit's adjusting knob allows you to set the appropriate pressure for your system, while its lock function means that you can retain the set value. PBT housing provides reliable impact resistance, making this a suitable option for use in harsh environments.
Features & Benefits
• Compact length of 70mm for installation in confined spaces
• In-line or panel mountable for versatility
• Wide operating temperature range of -20°C to +60°C for use in challenging industrial conditions
• Maximum operating pressure of 10 bar for use in heavy-duty applications
Applications
• Industrial cooling systems
• Air-driven tools
• Process control and packaging equipment
How do I prevent leaks when using this regulator?
This regulator has integrated O-rings that help to prevent leaks and ensure consistent performance. When preparing your tubes for insertions, make sure the ends are cut evenly to prevent air gaps.
Related links
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 10 mm, Outlet Female Push-in 10 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Inlet Female Outlet Female Push-in 4
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
