Norgren Pneufit C Series Banjo In-line Regulator, Inlet Male, Threaded Metric 6 mm, Outlet Female Tube 6 mm
- RS Stock No.:
- 212-9221
- Mfr. Part No.:
- C0K510405
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €2.00
View bulk pricing optionsSubtotal (1 unit)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.96 | - |
| 5 - 9 | €9.56 | €2.00 |
| 10 + | €9.13 | €8.30 |
*price indicative
- RS Stock No.:
- 212-9221
- Mfr. Part No.:
- C0K510405
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | In-line Regulator | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Sub Type | Banjo | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | Pneufit C | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type In-line Regulator | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Sub Type Banjo | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series Pneufit C | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Threaded In-Line Regulator, Push-In 4mm, M5 - Pneufit C Series - C0K510405
Precisely control the speed of pneumatic cylinders and actuators with this in-line regulator from IMI Norgren. It allows for accurate and easy manual flow control and adjustment while providing an air-tight connection for superior flow characteristics. The push-in fitting is quick to install directly onto a cylinder port without the need for tools. You can conveniently orientate it into a position that best suits your circuit design before tightening it, so it's easy to use. This durable connector is made from nickel-plated brass that can withstand harsh operating environments.
Features & Benefits
• Wide operating pressure range of -0.9 to 10 bar so compatible with high-pressure pneumatic systems
• Nitrile rubber (NBR) seals are resistant to abrasion and tearing for improved longevity
• Releasable stainless steel grab ring to hold tubing firmly without causing damage
Applications
• Automotive industry
• Automated assembly lines
• Textile and printing industries
Do the seals on this fitting contain silicone?
No, the seals on this fitting don't contain silicone. This reduces the risk of static build-up attracting airborne contaminants that could pollute your compressed air system. It also makes the connector more environmentally friendly as it has a lighter carbon footprint.
Related links
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 6 mm, Outlet Female Push-in Fitting 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 16 mm, Outlet Female Push-in Fitting 16 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 10 mm, Outlet Female Push-in 10 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
