Norgren Pneufit C Series Banjo In-line Regulator, Inlet Male, Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- RS Stock No.:
- 212-9225
- Mfr. Part No.:
- C0K510628
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.63 | - |
| 5 - 9 | €14.06 | 3% |
| 10 + | €13.46 | 7% |
*price indicative
- RS Stock No.:
- 212-9225
- Mfr. Part No.:
- C0K510628
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | In-line Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Sub Type | Banjo | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | Pneufit C | |
| Inlet Thread Standard | BSPP | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Material | PBT | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type In-line Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Sub Type Banjo | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series Pneufit C | ||
Inlet Thread Standard BSPP | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Material PBT | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Norgren Pneufit C Series In-line Regulator, Threaded Inlet Port - C0K510628
This flow regulator from Norgren, with a tube inlet port of 6mm is designed to deliver precise, unidirectional flow control and it offers high flow performance in various industrial applications. Made with nickel-plated brass components for corrosion resistance and longevity, this regulator ensures immediate quality sealing using silicone-free U-packing.
Features & Benefits
• Unidirectional flow control for precise regulation
• High flow performance for efficient operation
• Nickel-plated brass components for corrosion resistance and extended lifespan
• Silicone-free U-packing for immediate quality sealing
• In-line or panel mounting options for versatile installation
Applications
• Regulating flow in compressed air systems
• Control and management of air pressure in industrial machinery
• Ensuring precise flow rates in automation processes
Can it provide precise unidirectional flow control?
Yes, this flow regulator offers accurate regulation of flow in one direction.
Will it resist corrosion and contamination in industrial environments?
It is designed with nickel-plated brass components for corrosion resistance and longevity.
Is it suitable for both in-line and panel mounting?
Yes, this flow regulator offers options for both in-line and panel mounting for versatile installation.
How does it ensure immediate quality sealing?
It uses silicone-free U-packing for immediate and effective sealing.
Can it be securely locked to prevent tampering with flow settings?
Yes, the regulator features a lockable adjustment mechanism for secure operation.
Related links
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 6 mm, Outlet Female Push-in Fitting 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 16 mm, Outlet Female Push-in Fitting 16 mm
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Female Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP 6 mm, Outlet Female Push-in
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP, Outlet Female Push-in Fitting 8
