Norgren Pneufit C Series Banjo In-line Regulator, Inlet Female, Threaded ISO 228/1 6 mm, Outlet Female Push-in Fitting
- RS Stock No.:
- 212-9223
- Mfr. Part No.:
- C0K510605
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.67 |
| 5 - 9 | €10.26 |
| 10 + | €9.82 |
*price indicative
- RS Stock No.:
- 212-9223
- Mfr. Part No.:
- C0K510605
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in Fitting | |
| Inlet Connection Type | Threaded | |
| Product Type | In-line Regulator | |
| Sub Type | Banjo | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | Pneufit C | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | ISO 228/1 | |
| Outlet Port Gender | Female | |
| Material | Polybutylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in Fitting | ||
Inlet Connection Type Threaded | ||
Product Type In-line Regulator | ||
Sub Type Banjo | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series Pneufit C | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard ISO 228/1 | ||
Outlet Port Gender Female | ||
Material Polybutylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Proof Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren In-Line Regulator, 10 Bar Maximum Operating Pressure, M5 Threaded Inlet Port - PNEUFIT C Series - C0K510605
Control your pneumatic system's pressure with this banjo-type in-line regulator from IMI Norgren. It maintains constant outputs by regulating different inputs to help support reliable performance. You can achieve fast installation without needing tools, thanks to the M5 threaded inlet and 6mm push-in tubing ports. The nickel-plated brass construction resists corrosion for an extended service life, while silicon-free NBR seals create an airtight network to maximise compression and flow. For versatility, a releasable stainless steel grab-ring firmly attaches nylon or polyurethane hoses.
Features & Benefits
• Pre-applied thread sealant ensures rapid sealing and reduces installation time
• Wide operating temperature range between -20°C and +60°C for use in challenging conditions
Applications
• Factory automation systems
• Medical equipment
• Dental practices
What's the regulator's body made of?
The body is made of PBT for high strength and resistance to chemicals.
How does an in-line regulator work?
A regulator like this one cuts off the flow of compressed air when set limits are reached. This means it detects changes to flow loads and adjusts these to maximise the use of pressurised gases and not waste them.
Related links
- Norgren Pneufit C Series Banjo In-line Regulator Threaded Metric 6 mm, Outlet Female Tube 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 6 mm, Outlet Female Push-in Fitting 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 8 mm, Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Banjo In-line Regulator Inlet Female Outlet Female Threaded 8 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren Pneufit C Series Banjo In-line Regulator Threaded BSPP 16 mm, Outlet Female Push-in Fitting 16 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 10 mm, Outlet Female Push-in 10 mm
