SMC AS Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- RS Stock No.:
- 232-8637
- Mfr. Part No.:
- AS3001F-08D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€21.02
(exc. VAT)
€25.85
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.02 |
*price indicative
- RS Stock No.:
- 232-8637
- Mfr. Part No.:
- AS3001F-08D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC AS series of speed controller used tamper proof and flat head screwdriver adjust variants require a tool to change settings.
In-line push locking style
One-touch fittings
Ambient and fluid temperature –5 to 60 °C (No freezing)
Prevents inadvertent operation
Related links
- SMC AS300 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS100 Series Speed Controller Speed Controller Outlet Female
- SMC AS220 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Outlet Female
- SMC AS230 Series Speed Controller Speed Controller Outlet Female
