SMC Tube Series Flow Controller, Inlet Female, Tube R 1/4 in, Outlet Female Push-in R 6 mm
- RS Stock No.:
- 254-8149
- Mfr. Part No.:
- AS2201F-02-06SD
- Manufacturer:
- SMC
Subtotal (1 unit)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.12 |
*price indicative
- RS Stock No.:
- 254-8149
- Mfr. Part No.:
- AS2201F-02-06SD
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | Tube | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Material | Zinc Alloy, Stainless Steel, Electroless Nickel Plated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Push-in | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series Tube | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Material Zinc Alloy, Stainless Steel, Electroless Nickel Plated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Elbow type, speed control with one-touch fitting
Improved, larger push-lock handle
Max. operating pressure 1MPa
Applicable tubing material nylon, soft nylon, polyurethane, FEP, PFA
Related links
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 10 mm
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 4 mm
- SMC Tube Series Flow Controller Tube R 1/8 in
- SMC Tube Series Flow Controller Tube Rc 1/4 in, Outlet Female Threaded R 1/4 in
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC Tube Series Flow Controller, Tube R
