SMC Speed Controller Series Speed Controller Speed Controller

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
254-8161
Mfr. Part No.:
AS3002F-06
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Sub Type

Speed Controller

Series

Speed Controller

Maximum Operating Pressure

1 Mpa

Material

PUR, PFA, FEP, Nylon, Soft Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Speed controller for clean room

Brass or stainless steel available

4 body sizes available as standard

Built-in one touch fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy