SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/4

Subtotal (1 unit)*

€29.90

(exc. VAT)

€36.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.90

*price indicative

RS Stock No.:
254-8167
Mfr. Part No.:
AS3500-02-3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Series

Threaded

Inlet Thread Standard

G 1/4

Maximum Operating Pressure

1 Mpa

Material

Soft Nylon, PUR, Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un

Flat head screw driver adjustable speed controller

with one-touch fittings

Flow rate can be adjusted with a flat head screw driver

Prevents inadvertent manual operation

Elbow style

Meter-in or meter-out control

Body sizes M5, 1/8, 1/4, 3/8, 1/2

Various po

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy