SMC Threaded Series Speed Controller Speed Controller, Threaded NPT
- RS Stock No.:
- 254-8172
- Mfr. Part No.:
- AS600-N10-L
- Manufacturer:
- SMC
Subtotal (1 unit)*
€63.42
(exc. VAT)
€78.01
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.42 |
*price indicative
- RS Stock No.:
- 254-8172
- Mfr. Part No.:
- AS600-N10-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | Threaded | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Soft Nylon, Nylon, PUR | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series Threaded | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Soft Nylon, Nylon, PUR | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Resin body
Body sizes M5, 1/8, 1/4
Elbow style or universal style
Meter in or meter out control
Port sizes M5, U10/32, 1/8, 1/4
Tube sizes O.D. (mm) 3.2, 4, 6, 8, 10
Related links
- SMC Threaded Series Speed Controller Speed Controller, Threaded R
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/4
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/2
- SMC ASN2 Series Needle Valve Speed Controller, Threaded NPT Threaded
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC Threaded Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC AS Series Speed Controller Speed Controller, Threaded
- SMC AS Series Speed Controller, Threaded Threaded
