SMC ASS Series Safety Speed Control Valve Speed Controller, Threaded Rc

Subtotal (1 unit)*

€57.36

(exc. VAT)

€70.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.36

*price indicative

RS Stock No.:
254-8184
Mfr. Part No.:
ASS300-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Sub Type

Safety Speed Control Valve

Series

ASS

Inlet Thread Standard

Rc

Maximum Operating Pressure

1 Mpa

Material

PUR, Soft Nylon, Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Safety speed control valve is control valve with cylinder speed control function, fixed throttle, and rapid air supply function. It is control valve with cylinder speed control function and rapid air supply function.

Prevents accidents caused by the cylinder rod sudden extensions

Fluid use is air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy