SMC ASN2 Series Needle Valve Speed Controller, Threaded NPT Threaded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.66

(exc. VAT)

€21.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.66
5 - 9€16.96
10 +€16.25

*price indicative

RS Stock No.:
825-8617
Mfr. Part No.:
ASN2-N04-S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Needle Valve

Series

ASN2

Inlet Thread Standard

NPT

Maximum Operating Pressure

1 Mpa

Material

Nitrile Rubber (NBR), Carbon Steel, Brass, Stainless Steel, Polyvinyl Alcohol Sponge, PBT, Soft Polyethylene

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP

SMC ASN Series Metering Valve with Silencer


The Metering Valve with Silencer ASN series from SMC has superior sound reducing performance. The cylinder speed is easily set by the shape of the needle being the same as that of the speed controller.

Superior sound reducing performance

Over 20dB at maximum flow rate

Cylinder speed is easily set

Retainer prevents accidental loss of needle

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy