Festo, KME Series, For Use With ME Valves
- RS Stock No.:
- 202-3554
- Mfr. Part No.:
- KME-1-24-2.5-LED
- Manufacturer:
- Festo
Subtotal (1 unit)*
€41.36
(exc. VAT)
€50.87
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.36 |
*price indicative
- RS Stock No.:
- 202-3554
- Mfr. Part No.:
- KME-1-24-2.5-LED
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | KME | |
| Connection Type A | Angled Socket | |
| For Use With | ME Valves | |
| Connection Type B | Open End Cable | |
| Length | 2.5m | |
| Standards/Approvals | IEC 60529, RoHS | |
| Model Number | 30943 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series KME | ||
Connection Type A Angled Socket | ||
For Use With ME Valves | ||
Connection Type B Open End Cable | ||
Length 2.5m | ||
Standards/Approvals IEC 60529, RoHS | ||
Model Number 30943 | ||
- COO (Country of Origin):
- TR
The Festo KMEB series connector has a 3-pin pre-assembled LED plug socket with 2.5m cable length. This cable is suitable for solenoid ME valve with M2 central screw in any assembly position. It has nominal operating voltage of 24 VDC.
Switching position indicator - LED
Electrical connection - Type C angled socket
Product weight=135 g
Related links
- Festo For Use With Valves with EB Solenoid Coil
- Festo KME, 30945 ME Valve
- Festo KMEB, 547268 VUVB Solenoid Valve
- Festo For Use With MFHE Series Solenoid Valve
- Festo KME-1-24-10-LED Series Plug Socket Fitting, 193455
- Festo For Use With Energy Chains
- Festo, KMYZ Series
- Festo For Use With MOEBH Valves and N2 Solenoids MEBH
