SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Threaded R(PT) Threaded R (PT)
- RS Stock No.:
- 280-9150
- Mfr. Part No.:
- AS2201-02-F06S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.26 |
*price indicative
- RS Stock No.:
- 280-9150
- Mfr. Part No.:
- AS2201-02-F06S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller with One-Touch Fitting | |
| Series | AS | |
| Inlet Thread Standard | R(PT) | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass | |
| Outlet Thread Standard | R (PT) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller with One-Touch Fitting | ||
Series AS | ||
Inlet Thread Standard R(PT) | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass | ||
Outlet Thread Standard R (PT) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC one touch fitting uses flame resistant resin as standard. It can withstand temperature ranging from -5 to 60°C.
Proof pressure 1.5MPa
Applicable tubes nylon, soft nylon and polyurethane
Related links
- SMC AS Series Elbow Type Speed Controller Threaded R(PT) 1/4 in 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Threaded JIS
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller, Threaded R
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS Series Elbow Type Flow Controller Threaded R(PT) 1/2 in 12 mm
