Norgren T1000 Series Uni-Directional Flow Regulator, Inlet Female, Outlet Female Threaded G
- RS Stock No.:
- 288-9237
- Mfr. Part No.:
- T1000M0500
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.31
(exc. VAT)
€48.35
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.31 |
| 5 - 9 | €38.10 |
| 10 + | €36.84 |
*price indicative
- RS Stock No.:
- 288-9237
- Mfr. Part No.:
- T1000M0500
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Uni-Directional | |
| Series | T1000 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BSPP | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Uni-Directional | ||
Series T1000 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BSPP | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
IMI Norgren Flow Regulator, 2 to 10 Bar Operating Pressure Range, M5 Port Size - T1000 Series - T1000M0500
For effective uni-directional flow control in your pneumatic network, choose this regulator from IMI Norgren. With its threaded M5 ports and an adjusting knob, this unit lets you manage the amount of air that gets into your equipment. Its aluminium alloy body can withstand corrosion and weathering, so it's a practical choice for rugged industrial settings. As the unit is easy to install and doesn't need complex tools, you save time and effort. For your safety, the regulator needle is a captive type, meaning it won't pop off due to pressure during unscrewing.
Features & Benefits
• Nitrile rubber seal to block out dust and prevent leakages for optimal performance
• Maximum operating pressure of 10 bar is suitable for medium-duty applications
• Broad operating temperature range of -20°C to +80°C for use in demanding conditions
• Adjusting knob is lockable to retain a set flow rate
Applications
• Assembly lines
• Low-pressure compressors
Is this regulator flameproof?
Yes, the regulator's body is non-combustible, which makes it a safe choice for use in potentially hazardous work areas.
Related links
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 12 mm, Outlet Female Push-in Fitting 12 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- Norgren T1000 Series Flow Regulator (Uni-Directional) Flow Regulator Threaded
- RS PRO Uni-Directional Flow Regulator Flow Regulator Threaded R 1/2 in, Outlet Female Threaded R 1/2 in
- RS PRO Uni-Directional Flow Regulator Flow Regulator Threaded R 1/4 in, Outlet Female Threaded R 1/4 in
