Norgren C00GP Series Uni-Directional Flow Regulator, Inlet Female, Tube 6 mm, Outlet Female Tube 10.5 mm
- RS Stock No.:
- 220-3544
- Mfr. Part No.:
- C00GP0600
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €3.60
View bulk pricing optionsSubtotal (1 unit)*
€36.28
(exc. VAT)
€44.62
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.28 | - |
| 5 - 9 | €35.56 | €3.60 |
| 10 + | €34.80 | €14.80 |
*price indicative
- RS Stock No.:
- 220-3544
- Mfr. Part No.:
- C00GP0600
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Sub Type | Uni-Directional | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 10.5 mm | |
| Series | C00GP | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Material | PBT | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Sub Type Uni-Directional | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 10.5 mm | ||
Series C00GP | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Material PBT | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1bar | ||
Hazardous Area Certification No | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Norgren C00GP Series Flow Regulator, Unidirectional, 12.5mm Tube Outlet Port - C00GP0600
This flow regulator from Norgren, with a tube inlet port of 6mm is designed to deliver precise, unidirectional flow control and it offers high flow performance in various industrial applications. Made with nickel-plated brass components for corrosion resistance and longevity, this regulator ensures immediate quality sealing using silicone-free U-packing. With options for in-line or panel mounting and a lockable adjustment feature, this flow regulator provides a reliable solution for controlling flow rates.
Features & Benefits
• Unidirectional flow control for precise regulation
• High flow performance for efficient operation
• Nickel-plated brass components for corrosion resistance and extended lifespan
• Silicone-free U-packing for immediate quality sealing
• Lockable adjustment feature for secure settings
• In-line or panel mounting options for versatile installation
Applications
• Regulating flow in compressed air systems
• Control and management of air pressure in industrial machinery
• Ensuring precise flow rates in automation processes
Can it provide precise unidirectional flow control?
Yes, this flow regulator offers accurate regulation of flow in one direction.
Will it resist corrosion and contamination in industrial environments?
It is designed with nickel-plated brass components for corrosion resistance and longevity.
Is it suitable for both in-line and panel mounting?
Yes, this flow regulator offers options for both in-line and panel mounting for versatile installation.
How does it ensure immediate quality sealing?
The regulator uses silicone-free U-packing for immediate and effective sealing.
Can it be securely locked to prevent tampering with flow settings?
Yes, the regulator features a lockable adjustment mechanism for secure operation.
Related links
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 12 mm, Outlet Female Push-in Fitting 12 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren T1000 Series Uni-Directional Flow Regulator Outlet Female Threaded G
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 8 mm, Outlet Female Push-in 8 mm
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 10 mm, Outlet Female Push-in 10 mm
