Norgren C00GP Series Uni-Directional Flow Regulator, Inlet Female, Tube 12 mm, Outlet Female Push-in Fitting 12 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€61.45

(exc. VAT)

€75.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€61.45-
5 - 9€60.222%
10 +€58.974%

*price indicative

RS Stock No.:
220-3547
Mfr. Part No.:
C00GP1200
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Tube

Product Type

Flow Regulator

Outlet Connection Type

Push-in Fitting

Sub Type

Uni-Directional

Inlet Connection Size

12 mm

Outlet Connection Size

12 mm

Series

C00GP

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Minimum Operating Temperature

0°C

Material

PBT

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1bar

Hazardous Area Certification

No

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose

Ambient/Media temperature -20°C to +60 °C

Operating pressure of 10 bar max

Vacuum is 750mm of Hg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy