SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in Tube 16 mm
- RS Stock No.:
- 815-5331
- Mfr. Part No.:
- AS4201FS-04-16S
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€36.47
(exc. VAT)
€44.86
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €36.47 |
*price indicative
- RS Stock No.:
- 815-5331
- Mfr. Part No.:
- AS4201FS-04-16S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Inlet Connection Type | 1/2 in G | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 16 mm | |
| Series | AS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Nitrile Rubber (NBR), Steel Wire (Zinc Chromated), POM, Halogenated Nitrile Rubber (HNBR), Brass (Electroless Nickel Plated), Polyphenylene Sulfide, Stainless Steel, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, IEC 60204-1, RoHS, ISO 10218-1, ISO 4413 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Inlet Connection Type 1/2 in G | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 16 mm | ||
Series AS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Nitrile Rubber (NBR), Steel Wire (Zinc Chromated), POM, Halogenated Nitrile Rubber (HNBR), Brass (Electroless Nickel Plated), Polyphenylene Sulfide, Stainless Steel, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, IEC 60204-1, RoHS, ISO 10218-1, ISO 4413 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 1/2 inches Inlet Connection size, 16mm Outlet Connection size - AS4201FS-04-16S
Features & Benefits
• Proof pressure 1.5MPa provides resistance to transient overpressure
• Operating temperature range -5°C to 60°C supports varied environments
• NBR and HNBR Seals reduce Air leakage and chemical wear
• Brass electroless nickel-plated components resist corrosion in pneumatics
**Applications**
• Ideal for use in pick-and-place actuator timing
• Used with pneumatic grippers to manage closing velocity
• Can be used for cylinder cushioning in assembly machines
What connection standards are required for installation?
Which materials contact the pneumatic medium and what are their advantages?
What standards does it adhere to for machine safety and electrical considerations?
How should the unit be selected for systems with variable pressure?
Related links
- SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in Tube 12 mm
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 10 mm
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 12 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in 10 mm
- SMC AS-FS Series Elbow Type Speed Controller Tube
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-R Series Air Saving Speed Controller Speed Controller Inlet Male Outlet Female
